
ADM00467 | |
|---|---|
DigiKey Part Number | ADM00467-ND |
Manufacturer | |
Manufacturer Product Number | ADM00467 |
Description | EVAL BOARD FOR MCP16311 MCP16312 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP16311, MCP16312 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A, 1A |
Manufacturer Microchip Technology | Voltage - Input 4V ~ 30V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part MCP16311, MCP16312 |
Voltage - Output 3.3V, 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥344.45000 | ¥344.45 |



