
AC320202 | |
|---|---|
DigiKey Part Number | AC320202-ND |
Manufacturer | |
Manufacturer Product Number | AC320202 |
Description | EDGB ISOLATED DEBUGGER FOR MCHV- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCHV - Debugger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Debugger | |
Contents | Board(s) | |
Utilized IC / Part | MCHV | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2 | ¥806.09000 | ¥1,612.18 |



