
AC320006 | |
|---|---|
DigiKey Part Number | AC320006-ND |
Manufacturer | |
Manufacturer Product Number | AC320006 |
Description | KIT STARTER ADAPT BD PIC32MZ EC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32 Starter Kits - Adapter Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter Board | |
Utilized IC / Part | PIC32 Starter Kits | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥789.04000 | ¥789.04 |

