
AC244026 | |
|---|---|
DigiKey Part Number | AC244026-ND |
Manufacturer | |
Manufacturer Product Number | AC244026 |
Description | EXTENSION PAK PIC16F727-ICE |
Customer Reference | |
Detailed Description | PIC16F727 - Debugger |
Datasheet | Datasheet |
Category | Type Debugger |
Manufacturer Microchip Technology | Contents Board(s) |
Packaging Box | Utilized IC / Part PIC16F727 |
Part Status Last Time Buy | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥400.43000 | ¥400.43 |





