ProASIC3 Field Programmable Gate Array (FPGA) IC 77 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ProASIC3 Field Programmable Gate Array (FPGA) IC 77 100-TQFP
100-VQFP

A3P030-VQG100I

DigiKey Part Number
1100-1235-ND
Manufacturer
Manufacturer Product Number
A3P030-VQG100I
Description
IC FPGA 77 I/O 100VQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 77 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
A3P030-VQG100I Models
Product Attributes
Filter Similar Products
Category
Number of Gates
30000
Mfr
Voltage - Supply
1.425V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
100-VQFP (14x14)
Number of I/O
77
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.38000¥70.38
100¥69.21990¥6,921.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.