EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC66BT/SN

DigiKey Part Number
93LC66BT/SNTR-ND - Tape & Reel (TR)
93LC66BT/SNCT-ND - Cut Tape (CT)
93LC66BT/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93LC66BT/SN
Description
IC EEPROM 4KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93LC66BT/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
6ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
256 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93LC66B/SNMicrochip Technology2,08193LC66B/SN-ND¥0.51000Direct
93LC66BT-E/SNMicrochip Technology3,300150-93LC66BT-E/SNCT-ND¥0.64000Similar
93LC66BT-I/SNMicrochip Technology4,72893LC66BT-I/SNCT-ND¥0.54000Similar
BR93A66RFJ-WME2Rohm Semiconductor2,365846-BR93A66RFJ-WME2CT-ND¥1.91000Similar
BR93L66RF-WE2Rohm Semiconductor9,709BR93L66RF-WE2CT-ND¥0.90000Similar
In-Stock: 2,264
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥3.00816¥9,926.93
Manufacturers Standard Package