
93LC46BXT-I/SN | |
|---|---|
DigiKey Part Number | 93LC46BXT-I/SNTR-ND - Tape & Reel (TR) 93LC46BXT-I/SNCT-ND - Cut Tape (CT) 93LC46BXT-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93LC46BXT-I/SN |
Description | IC EEPROM 1KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93LC46BXT-I/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC46BX-I/SN | Microchip Technology | 1,149 | 93LC46BX-I/SN-ND | ¥2.60000 | Direct |
| 93AA46BT-I/SN | Microchip Technology | 4,817 | 93AA46BT-I/SNCT-ND | ¥2.86000 | Similar |
| 93LC46BT-I/SN | Microchip Technology | 9,792 | 93LC46BT-I/SNCT-ND | ¥2.86000 | Similar |
| AT93C46EN-SH-T | Microchip Technology | 60,700 | AT93C46EN-SH-TCT-ND | ¥2.51000 | Similar |
| BR93L46F-WE2 | Rohm Semiconductor | 1,793 | BR93L46F-WE2CT-ND | ¥4.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.86000 | ¥2.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥2.63214 | ¥8,686.06 |

