93C56BT-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥4.00652
Datasheet

Similar


Microchip Technology
In Stock: 7,447
Unit Price: ¥3.67000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.00652
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,424
Unit Price: ¥5.01000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥2.65702
Datasheet
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93C56BT-E/SN

DigiKey Part Number
93C56BT-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
93C56BT-E/SN
Description
IC EEPROM 2KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93C56BT-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
2ms
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
128 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93C56B-E/SNMicrochip Technology093C56B-E/SN-ND¥4.00652Direct
93LC56BT-E/SNMicrochip Technology7,44793LC56BT-E/SNCT-ND¥3.67000Similar
93LC56BXT-E/SNMicrochip Technology093LC56BXT-E/SN-ND¥4.00652Similar
BR93L56RF-WE2Rohm Semiconductor1,424BR93L56RF-WE2CT-ND¥5.01000Similar
BR93L56RFJ-WE2Rohm Semiconductor0BR93L56RFJ-WE2TR-ND¥2.65702Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥4.00652¥13,221.52
Manufacturers Standard Package