EEPROM Memory IC 2Kbit Microwire 2 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93C56-E/P

DigiKey Part Number
93C56-E/P-ND
Manufacturer
Manufacturer Product Number
93C56-E/P
Description
IC EEPROM 2KBIT MICROWIRE 8DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
93C56-E/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tube
Write Cycle Time - Word, Page
2ms
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-PDIP
Memory Size
Base Product Number
Memory Organization
256 x 8, 128 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93C56C-I/PMicrochip Technology71893C56C-I/P-ND¥3.76000Similar
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.24000¥8.24
25¥7.96800¥199.20
100¥7.64570¥764.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.