
93C46BT-I/SN | |
|---|---|
DigiKey Part Number | 93C46BT-I/SNTR-ND - Tape & Reel (TR) 93C46BT-I/SNCT-ND - Cut Tape (CT) 93C46BT-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93C46BT-I/SN |
Description | IC EEPROM 1KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93C46BT-I/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 2ms |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93C46B-I/SN | Microchip Technology | 2,218 | 93C46B-I/SN-ND | ¥2.60000 | Direct |
| 93AA46B-I/SN | Microchip Technology | 57 | 93AA46B-I/SN-ND | ¥2.60000 | Similar |
| 93AA46BT-I/SN | Microchip Technology | 4,817 | 93AA46BT-I/SNCT-ND | ¥2.86000 | Similar |
| 93LC46B-E/SN | Microchip Technology | 450 | 93LC46B-E/SN-ND | ¥3.31000 | Similar |
| 93LC46BT-I/SN | Microchip Technology | 9,807 | 93LC46BT-I/SNCT-ND | ¥2.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.86000 | ¥2.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥2.63214 | ¥8,686.06 |

