EEPROM Memory IC 16Kbit Microwire 3 MHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93AA86BT-I/OT

DigiKey Part Number
93AA86BT-I/OTTR-ND - Tape & Reel (TR)
93AA86BT-I/OTCT-ND - Cut Tape (CT)
93AA86BT-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93AA86BT-I/OT
Description
IC EEPROM 16KBIT MICROWIRE SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 3 MHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
93AA86BT-I/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
3 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
SOT-23-6
Memory Size
Base Product Number
Memory Organization
1K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,532
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.92000¥4.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.51223¥13,536.69
Manufacturers Standard Package