


47L16-I/P | |
|---|---|
DigiKey Part Number | 47L16-I/P-ND |
Manufacturer | |
Manufacturer Product Number | 47L16-I/P |
Description | IC EERAM 16KBIT I2C 1MHZ 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM, SRAM Memory IC 16Kbit I2C 1 MHz 400 ns 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 47L16-I/P Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 1ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM, SRAM | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
Memory Organization 2K x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.13000 | ¥9.13 |
| 25 | ¥8.89920 | ¥222.48 |


