2N4856 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥548.65800
Datasheet
JFET N-Channel 40 V 360 mW Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4856

DigiKey Part Number
2N4856-ND
Manufacturer
Manufacturer Product Number
2N4856
Description
JFET N-CH 40V TO18
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 360 mW Through Hole TO-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Capacitance (Ciss) (Max) @ Vds
18pF @ 10V
Manufacturer
Microchip Technology
Resistance - RDS(On)
25 Ohms
Packaging
Bulk
Power - Max
360 mW
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
FET Type
N-Channel
Mounting Type
Through Hole
Voltage - Breakdown (V(BR)GSS)
40 V
Package / Case
TO-206AA, TO-18-3 Metal Can
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
TO-18
Current - Drain (Idss) @ Vds (Vgs=0)
175 mA @ 15 V
Base Product Number
Voltage - Cutoff (VGS off) @ Id
10 V @ 500 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MV2N4856Microchip Technology0MV2N4856-ND¥548.65800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥554.51650¥55,451.65