RF Transistor NPN 30V 400mA 400MHz 1W Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3866A

DigiKey Part Number
150-2N3866A-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
2N3866A
Description
RF TRANS NPN 30V 400MHZ TO-39
Customer Reference
Detailed Description
RF Transistor NPN 30V 400mA 400MHz 1W Through Hole TO-39
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
30V
Frequency - Transition
400MHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
1W
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 50mA, 5V
Current - Collector (Ic) (Max)
400mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.