
2N3442 | |
|---|---|
DigiKey Part Number | 2N3442MS-ND |
Manufacturer | |
Manufacturer Product Number | 2N3442 |
Description | TRANS NPN 140V 10A TO204AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 10 A 6 W Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | 2N3442 Models |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 3A, 4V |
Packaging Bulk | Power - Max 6 W |
Part Status Active | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 140 V | Supplier Device Package TO-204AA (TO-3) |
Vce Saturation (Max) @ Ib, Ic 1V @ 300mA, 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥361.56920 | ¥36,156.92 |

