
25LC640AT-I/MS | |
|---|---|
DigiKey Part Number | 25LC640AT-I/MSTR-ND - Tape & Reel (TR) 25LC640AT-I/MSCT-ND - Cut Tape (CT) 25LC640AT-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC640AT-I/MS |
Description | IC EEPROM 64KBIT SPI 10MHZ 8MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC640AT-I/MS Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC640A-I/MS | Microchip Technology | 41 | 25LC640A-I/MS-ND | ¥7.16000 | Direct |
| 25AA640AT-I/MS | Microchip Technology | 2,350 | 25AA640AT-I/MSCT-ND | ¥7.70000 | Similar |
| 25LC640AT-E/MS | Microchip Technology | 7,686 | 25LC640AT-E/MSCT-ND | ¥8.33000 | Similar |
| AT25640B-XHL-B | Microchip Technology | 165 | AT25640B-XHL-B-ND | ¥5.01000 | Similar |
| AT25640B-XHL-T | Microchip Technology | 13,874 | AT25640B-XHL-TCT-ND | ¥5.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.70000 | ¥7.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.01903 | ¥17,547.58 |

