
25LC320AT-E/MS | |
|---|---|
DigiKey Part Number | 25LC320AT-E/MSTR-ND - Tape & Reel (TR) 25LC320AT-E/MSCT-ND - Cut Tape (CT) 25LC320AT-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC320AT-E/MS |
Description | IC EEPROM 32KBIT SPI 10MHZ 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC320AT-E/MS Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC320A-E/MS | Microchip Technology | 231 | 25LC320A-E/MS-ND | ¥7.61000 | Direct |
| AT25320B-XHL-B | Microchip Technology | 85 | AT25320B-XHL-B-ND | ¥4.12000 | Similar |
| BR25H320FVM-2CTR | Rohm Semiconductor | 1,759 | BR25H320FVM-2CCT-ND | ¥4.92000 | Similar |
| BR25S320FVM-WTR | Rohm Semiconductor | 2,690 | BR25S320FVM-WCT-ND | ¥6.45000 | Similar |
| CAT25320YI-GT3 | onsemi | 5,684 | CAT25320YI-GT3CT-ND | ¥5.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.33000 | ¥8.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.64573 | ¥19,114.33 |

