
25LC040X-I/ST | |
|---|---|
DigiKey Part Number | 25LC040X-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 25LC040X-I/ST |
Description | IC EEPROM 4KBIT SPI 2MHZ 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC040X-I/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC040A-I/ST | Microchip Technology | 250 | 25LC040A-I/ST-ND | ¥5.28000 | Similar |
| 25LC040AX-I/ST | Microchip Technology | 58 | 25LC040AX-I/ST-ND | ¥5.28000 | Similar |
| AT25040B-XHL-B | Microchip Technology | 1,000 | AT25040B-XHL-B-ND | ¥3.22000 | Similar |
| R1EX25004ATA00I#S0 | Renesas Electronics Corporation | 3,000 | 559-R1EX25004ATA00I#S0CT-ND | ¥7.44772 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.63000 | ¥6.63 |
| 25 | ¥6.35640 | ¥158.91 |
| 100 | ¥6.26700 | ¥626.70 |

