Similar
Similar
Similar

25LC020AT-I/MNY | |
|---|---|
DigiKey Part Number | 25LC020AT-I/MNY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25LC020AT-I/MNY |
Description | IC EEPROM 2KBIT SPI 10MHZ 8TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 10 MHz 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 25LC020AT-I/MNY Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA020AT-I/MNY | Microchip Technology | 0 | 25AA020AT-I/MNY-ND | ¥5.23921 | Similar |
| 25LC020AT-E/MNY | Microchip Technology | 0 | 25LC020AT-E/MNY-ND | ¥6.34220 | Similar |
| M95020-DRMF3TG/K | STMicroelectronics | 0 | 497-15364-1-ND | ¥5.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥5.23921 | ¥17,289.39 |



