EEPROM Memory IC 64Kbit SPI 10 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA640AT-I/MS

DigiKey Part Number
25AA640AT-I/MSTR-ND - Tape & Reel (TR)
25AA640AT-I/MSCT-ND - Cut Tape (CT)
25AA640AT-I/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25AA640AT-I/MS
Description
IC EEPROM 64KBIT SPI 10MHZ 8MSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 10 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
25AA640AT-I/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-MSOP
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA640A-I/MSMicrochip Technology14625AA640A-I/MS-ND¥7.16000Direct
BR25S640FVM-WTRRohm Semiconductor3,000BR25S640FVM-WCT-ND¥7.43000Similar
In-Stock: 2,350
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.70000¥7.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.01903¥17,547.58
Manufacturers Standard Package