EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LCS52T-I/SN

DigiKey Part Number
24LCS52T-I/SNTR-ND - Tape & Reel (TR)
24LCS52T-I/SNCT-ND - Cut Tape (CT)
24LCS52T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LCS52T-I/SN
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24LCS52T-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.2V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LCS52-I/SNMicrochip Technology52324LCS52-I/SN-ND¥3.85000Direct
24AA024T-I/SNMicrochip Technology1,51724AA024T-I/SNCT-ND¥3.31000Similar
24AA025T-I/SNMicrochip Technology9,634150-24AA025T-I/SNCT-ND¥3.31000Similar
24AA02T-I/SNMicrochip Technology3,30024AA02T-I/SNCT-ND¥2.86000Similar
AT24CS02-SSHM-TMicrochip Technology11,250AT24CS02-SSHM-TCT-ND¥2.78000Similar
In-Stock: 518
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥3.67069¥12,113.28
Manufacturers Standard Package