
24LC16B-E/MC | |
|---|---|
DigiKey Part Number | 24LC16B-E/MC-ND |
Manufacturer | |
Manufacturer Product Number | 24LC16B-E/MC |
Description | IC EEPROM 16KBIT I2C 400KHZ 8DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24LC16B-E/MC Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-DFN (2x3) |
Memory Organization 2K x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.01000 | ¥5.01 |
| 25 | ¥4.92400 | ¥123.10 |
| 100 | ¥4.76290 | ¥476.29 |

