EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC128-I/SNG

DigiKey Part Number
150-24LC128-I/SNG-ND
Manufacturer
Manufacturer Product Number
24LC128-I/SNG
Description
IC EEPROM 128KBIT I2C 8SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Write Cycle Time - Word, Page
5ms
Mfr
Access Time
900 ns
Packaging
Tube
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
16K x 8
Supplier Device Package
8-SOIC
Memory Interface
I2C
Base Product Number
Clock Frequency
400 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 457
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.