EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC08BT-I/SN

DigiKey Part Number
24LC08BT-I/SNTR-ND - Tape & Reel (TR)
24LC08BT-I/SNCT-ND - Cut Tape (CT)
24LC08BT-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC08BT-I/SN
Description
IC EEPROM 8KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24LC08BT-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
256 x 8 x 4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC08BH-I/SNMicrochip Technology4424LC08BH-I/SN-ND¥3.13000Similar
24LC08BT-E/SNMicrochip Technology7,26924LC08BT-E/SNCT-ND¥3.94000Similar
BR24G08F-3AGTE2Rohm Semiconductor2,420BR24G08F-3AGTE2CT-ND¥2.69000Similar
In-Stock: 4,599
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥3.00816¥9,926.93
Manufacturers Standard Package