EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC025-I/SN

DigiKey Part Number
24LC025-I/SN-ND
Manufacturer
Manufacturer Product Number
24LC025-I/SN
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24LC025-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC024-E/SNMicrochip Technology9424LC024-E/SN-ND¥3.85000Similar
24LC024H-I/SNMicrochip Technology2,58424LC024H-I/SN-ND¥3.13000Similar
24LC22A-I/SNMicrochip Technology58024LC22A-I/SN-ND¥4.48000Similar
24LC22AT-I/SNMicrochip Technology4,34724LC22AT-I/SNCT-ND¥4.92000Similar
24LCS22A-I/SNMicrochip Technology6,19124LCS22A-I/SN-ND¥4.48000Similar
In-Stock: 289
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.13000¥3.13
25¥3.04400¥76.10
100¥3.00820¥300.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.