
24LC014-E/SN | |
|---|---|
DigiKey Part Number | 24LC014-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | 24LC014-E/SN |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LC014-E/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.85000 | ¥3.85 |
| 25 | ¥3.76000 | ¥94.00 |
| 100 | ¥3.67070 | ¥367.07 |

