
24FC64FT-I/SN | |
|---|---|
DigiKey Part Number | 150-24FC64FT-I/SNTR-ND - Tape & Reel (TR) 150-24FC64FT-I/SNCT-ND - Cut Tape (CT) 150-24FC64FT-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24FC64FT-I/SN |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24FC64FT-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA64T-I/SN | Microchip Technology | 11,634 | 24AA64T-I/SNCT-ND | ¥4.92000 | Similar |
| AT24CS64-SSHM-T | Microchip Technology | 6,479 | AT24CS64-SSHM-TCT-ND | ¥3.85000 | Similar |
| 24FC64-I/SN | Microchip Technology | 1,607 | 24FC64-I/SN-ND | ¥3.58000 | Parametric Equivalent |
| 24FC64F-I/SN | Microchip Technology | 788 | 24FC64F-I/SN-ND | ¥3.58000 | Parametric Equivalent |
| 24FC64T-I/SN | Microchip Technology | 4,667 | 24FC64T-I/SNCT-ND | ¥3.85000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.85000 | ¥3.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥3.50952 | ¥11,581.42 |

