EEPROM Memory IC 256Kbit I2C 1 MHz 400 ns 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC256T-I/SM

DigiKey Part Number
24FC256T-I/SMTR-ND - Tape & Reel (TR)
24FC256T-I/SMCT-ND - Cut Tape (CT)
24FC256T-I/SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24FC256T-I/SM
Description
IC EEPROM 256KBIT I2C 1MHZ 8SOIJ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 400 ns 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
24FC256T-I/SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIJ
Memory Organization
32K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,951
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.52000¥7.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,100¥6.89369¥14,476.75
Manufacturers Standard Package