
24FC16T-E/OT | |
|---|---|
DigiKey Part Number | 150-24FC16T-E/OTTR-ND - Tape & Reel (TR) 150-24FC16T-E/OTCT-ND - Cut Tape (CT) 150-24FC16T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24FC16T-E/OT |
Description | IC EEPROM 16KBIT I2C SOT23-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns SOT-23-5 |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SOT-23-5 |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24FC16HT-E/OT | Microchip Technology | 2,592 | 150-24FC16HT-E/OTCT-ND | ¥2.86000 | Parametric Equivalent |
| 24FC16T-E/OT36KVAO | Microchip Technology | 3,000 | 150-24FC16T-E/OT36KVAOCT-ND | ¥3.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.86000 | ¥2.86 |
| 25 | ¥2.77520 | ¥69.38 |
| 100 | ¥2.68590 | ¥268.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.68585 | ¥8,057.55 |










