
24AA512-I/ST | |
|---|---|
DigiKey Part Number | 24AA512-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 24AA512-I/ST |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA512-I/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA128T-I/ST | Microchip Technology | 26,624 | 24AA128T-I/STCT-ND | ¥7.69000 | Similar |
| BR24G512FVT-3AGE2 | Rohm Semiconductor | 8,763 | BR24G512FVT-3A2CT-ND | ¥9.12000 | Similar |
| R1EX24512BTAS0I#S0 | Renesas Electronics Corporation | 2,274 | 559-R1EX24512BTAS0I#S0CT-ND | ¥57.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.37000 | ¥16.37 |




