
24AA32AT-I/ST | |
|---|---|
DigiKey Part Number | 24AA32AT-I/STTR-ND - Tape & Reel (TR) 24AA32AT-I/STCT-ND - Cut Tape (CT) 24AA32AT-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24AA32AT-I/ST |
Description | IC EEPROM 32KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA32AT-I/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32A-I/ST | Microchip Technology | 492 | 24AA32A-I/ST-ND | ¥4.47000 | Direct |
| AT24C32D-XHM-T | Microchip Technology | 5,997 | AT24C32D-XHM-TCT-ND | ¥3.67000 | Similar |
| BR24G32FVM-3AGTTR | Rohm Semiconductor | 38,610 | BR24G32FVM-3AGTCT-ND | ¥3.40000 | Similar |
| BR24G32FVT-3AGE2 | Rohm Semiconductor | 14,182 | BR24G32FVT-3AG2CT-ND | ¥3.67000 | Similar |
| BR24G32FVT-3GE2 | Rohm Semiconductor | 28,874 | BR24G32FVT-3GE2CT-ND | ¥3.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.92000 | ¥4.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.50872 | ¥11,271.80 |





