Parametric Equivalent
Similar
Similar
Similar

24AA16-E/MS | |
|---|---|
DigiKey Part Number | 24AA16-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | 24AA16-E/MS |
Description | IC EEPROM 16KBIT I2C 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA16-E/MS Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA16T-E/MS | Microchip Technology | 0 | 24AA16T-E/MS-ND | ¥4.95959 | Parametric Equivalent |
| BR24L16FVJ-WE2 | Rohm Semiconductor | 0 | 846-BR24L16FVJ-WE2TR-ND | ¥3.91740 | Similar |
| BR24S16FVJ-WE2 | Rohm Semiconductor | 0 | BR24S16FVJ-WE2-ND | ¥0.00000 | Similar |
| BR24S16FVM-WTR | Rohm Semiconductor | 0 | BR24S16FVM-WCT-ND | ¥7.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥4.95960 | ¥3,471.72 |




