EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA02T-I/OT

DigiKey Part Number
24AA02T-I/OTTR-ND - Tape & Reel (TR)
24AA02T-I/OTCT-ND - Cut Tape (CT)
24AA02T-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24AA02T-I/OT
Description
IC EEPROM 2KBIT I2C SOT23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
24AA02T-I/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
SOT-23-5
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,305
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.78000¥2.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.50680¥7,520.40
Manufacturers Standard Package