Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

24AA025E64T-E/SN | |
|---|---|
DigiKey Part Number | 24AA025E64T-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA025E64T-E/SN |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24AA025E64T-E/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA025E48-E/SN | Microchip Technology | 809 | 24AA025E48-E/SN-ND | ¥4.12000 | Parametric Equivalent |
| 24AA025E48T-E/SN | Microchip Technology | 4,333 | 150-24AA025E48T-E/SNCT-ND | ¥4.12000 | Parametric Equivalent |
| 24AA025E64-E/SN | Microchip Technology | 0 | 24AA025E64-E/SN-ND | ¥3.76020 | Parametric Equivalent |
| 24AA02E48-E/SN | Microchip Technology | 748 | 24AA02E48-E/SN-ND | ¥3.67000 | Parametric Equivalent |
| 24AA02E48T-E/SN | Microchip Technology | 2,540 | 150-24AA02E48T-E/SNCT-ND | ¥3.67000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥3.76020 | ¥12,408.66 |



