
24AA025E48T-E/OT | |
|---|---|
DigiKey Part Number | 150-24AA025E48T-E/OTTR-ND - Tape & Reel (TR) 150-24AA025E48T-E/OTCT-ND - Cut Tape (CT) 150-24AA025E48T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24AA025E48T-E/OT |
Description | IC EEPROM 2KBIT I2C SOT23-6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 24AA025E48T-E/OT Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SOT-23-6 |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA02E48T-E/OT | Microchip Technology | 49 | 24AA02E48T-E/OTCT-ND | ¥3.31000 | Similar |
| 24AA025E64T-E/OT | Microchip Technology | 1,203 | 150-24AA025E64T-E/OTCT-ND | ¥3.85000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.85000 | ¥3.85 |
| 25 | ¥3.76000 | ¥94.00 |
| 100 | ¥3.67070 | ¥367.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.67067 | ¥11,012.01 |





