
24AA02-I/SN | |
|---|---|
DigiKey Part Number | 24AA02-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 24AA02-I/SN |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24AA02-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G02FJ-3GTE2 | Rohm Semiconductor | 1,120 | BR24G02FJ-3GTE2CT-ND | ¥2.60000 | Similar |
| BR24T02F-WE2 | Rohm Semiconductor | 2,340 | BR24T02F-WE2CT-ND | ¥2.24000 | Similar |
| BR24T02FJ-WE2 | Rohm Semiconductor | 8,269 | BR24T02FJ-WE2CT-ND | ¥2.69000 | Similar |
| CAV24C02WE-GT3 | onsemi | 5,624 | CAV24C02WE-GT3OSCT-ND | ¥3.40000 | Similar |
| M24C02-FMN6TP | STMicroelectronics | 19,740 | 497-15748-1-ND | ¥1.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.78000 | ¥2.78 |

