
23LCV512T-I/SN | |
|---|---|
DigiKey Part Number | 150-23LCV512T-I/SNTR-ND - Tape & Reel (TR) 150-23LCV512T-I/SNCT-ND - Cut Tape (CT) 150-23LCV512T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23LCV512T-I/SN |
Description | IC SRAM 512KBIT SPI/DUAL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 512Kbit SPI - Dual I/O 20 MHz 8-SOIC |
EDA/CAD Models | 23LCV512T-I/SN Models |
Category | Memory Organization 64K x 8 |
Mfr | Memory Interface SPI - Dual I/O |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 20 MHz |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.23000 | ¥20.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥18.55030 | ¥61,215.99 |


