
23AA04M-I/P | |
|---|---|
DigiKey Part Number | 150-23AA04M-I/P-ND |
Manufacturer | |
Manufacturer Product Number | 23AA04M-I/P |
Description | IC SRAM 4MBIT SPI/QUAD 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 4Mbit SPI - Quad I/O 143 MHz 7 ns 8-PDIP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 143 MHz |
Packaging Tube | Access Time 7 ns |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology SRAM - Synchronous | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
Memory Organization 512K x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.86000 | ¥38.86 |
| 25 | ¥38.10320 | ¥952.58 |




