
MHRJC6R111N | |
|---|---|
DigiKey Part Number | 4672-MHRJC6R111N-ND |
Manufacturer | |
Manufacturer Product Number | MHRJC6R111N |
Description | 8P8C CAT6 SHIELDED PLUG, 50U" PL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Category | Length 0.898" (22.80mm) |
Manufacturer MH Connectors | Color Clear |
Series | Wire Gauge 23-26 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Phosphor Bronze |
Cable Type Flat Oval Cable, Stranded Wires | Current Rating (Amps) 2 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 250VAC |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat6 | Shield Material Brass |
Termination IDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥8.32000 | ¥83.20 |
| 25 | ¥7.79680 | ¥194.92 |
| 50 | ¥7.42320 | ¥371.16 |
| 100 | ¥7.06840 | ¥706.84 |
| 300 | ¥6.54047 | ¥1,962.14 |
| 500 | ¥6.30868 | ¥3,154.34 |
| 1,000 | ¥6.00749 | ¥6,007.49 |
| 2,500 | ¥5.63144 | ¥14,078.60 |








