
MHRJC6AR3721 | |
|---|---|
DigiKey Part Number | 4672-MHRJC6AR3721-ND |
Manufacturer | |
Manufacturer Product Number | MHRJC6AR3721 |
Description | 8P8C CAT6A SHIELDED PLUG KIT, 1. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Length 0.886" (22.50mm) |
Manufacturer MH Connectors | Color Clear |
Series | Wire Gauge 23-26 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Phosphor Bronze |
Cable Type Flat Oval Cable, Stranded Wires | Current Rating (Amps) 2 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 250VAC |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat6a | Shield Material Brass |
Termination IDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 10 | ¥13.54600 | ¥135.46 |
| 25 | ¥12.69280 | ¥317.32 |
| 50 | ¥12.08740 | ¥604.37 |
| 100 | ¥11.50940 | ¥1,150.94 |
| 300 | ¥10.65010 | ¥3,195.03 |
| 500 | ¥10.27298 | ¥5,136.49 |
| 1,000 | ¥9.78274 | ¥9,782.74 |
| 2,500 | ¥9.17056 | ¥22,926.40 |


