
MHDBCTFR | |
|---|---|
DigiKey Part Number | 4672-MHDBCTFR-ND |
Manufacturer | |
Manufacturer Product Number | MHDBCTFR |
Description | D CRIMP FML CONTACT 1=10PCS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-26 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer MH Connectors | Wire Gauge 20-26 AWG |
Series | Contact Termination Crimp |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness Flash |
Contact Type Female Socket | Features 1=10pcs |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥7.89800 | ¥78.98 |
| 25 | ¥7.40000 | ¥185.00 |
| 50 | ¥7.04440 | ¥352.22 |
| 100 | ¥6.70780 | ¥670.78 |
| 300 | ¥6.20720 | ¥1,862.16 |
| 500 | ¥5.98732 | ¥2,993.66 |
| 1,000 | ¥5.70142 | ¥5,701.42 |
| 2,500 | ¥5.34454 | ¥13,361.35 |


