MHDBC25SS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: ¥4.38100
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 84
Unit Price: ¥42.95000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 813
Unit Price: ¥13.21000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥4.97410
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 64
Unit Price: ¥7.44000
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 272
Unit Price: ¥7.44000
Datasheet
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDBC25SS

DigiKey Part Number
4672-MHDBC25SS-ND
Manufacturer
Manufacturer Product Number
MHDBC25SS
Description
CONN D-SUB HOUSING RCPT 25POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
MH Connectors
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Tray
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub
Operating Temperature
-55°C ~ 105°C
Connector Type
Receptacle for Female Contacts
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
25
Color
Black
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
3 (DB, B)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHDBC25SS-NWMH Connectors04672-MHDBC25SS-NW-ND¥4.38100Parametric Equivalent
164X11789XAmphenol CONEC84626-1070-ND¥42.95000Parametric Equivalent
170-025-273L000NorComp Inc.813725FE-ND¥13.21000Parametric Equivalent
A-DFCR/25/FZAssmann WSW Components0A-DFCR/25/FZ-ND¥4.97410Parametric Equivalent
DCE25SNNorthern Technologies646022-DCE25SN-ND¥7.44000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥3.53760¥176.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.