MHCCOV-37-SC-BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: ¥6.50680
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: ¥28.71270
Datasheet

Parametric Equivalent


Molex
In Stock: 45
Unit Price: ¥32.89000

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥112.15478
Datasheet

Parametric Equivalent


Omega
In Stock: 0
Unit Price: ¥631.94000
Datasheet

Parametric Equivalent


Omega
In Stock: 0
Unit Price: ¥459.73000
Datasheet
37 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHCCOV-37-SC-BK

DigiKey Part Number
4672-MHCCOV-37-SC-BK-ND
Manufacturer
Manufacturer Product Number
MHCCOV-37-SC-BK
Description
37 WAY D-SUB HOOD PLASTIC TOP EN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compatible D-Sub Size
37pos and HD62pos
Manufacturer
MH Connectors
Cable Type
Round
Series
Cable Exit
180°
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Primary Material
Plastic
Accessory Type
Two Piece Backshell
Material
Acrylonitrile Butadiene Styrene (ABS)
Number of Positions
37
Hardware
Assembly Hardware
Compatible Shell Size
C
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHCCOV-37-SC-LGMH Connectors04672-MHCCOV-37-SC-LG-ND¥6.50680Parametric Equivalent
MHED-D37TF-KMH Connectors04672-MHED-D37TF-K-ND¥28.71270Parametric Equivalent
1731110022Molex45WM12641-ND¥32.89000Parametric Equivalent
3485-2400R3M03485-2400R-ND¥112.15478Parametric Equivalent
SM9-37-ROHSOmega05880-SM9-37-ROHS-ND¥631.94000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥6.18480¥309.24
Manufacturers Standard Package