Adhesive Glass, Metal, Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVLED82-300ML

DigiKey Part Number
473-UVLED82-300ML-ND
Manufacturer
Manufacturer Product Number
UVLED82-300ML
Description
UV LED ADHESIVES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Glass, Metal, Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Cure
Manufacturer
MG Chemicals
For Use With/Related Products
Glass, Metal, Plastic
Packaging
Box
Shelf Life
12 Months
Part Status
Active
Storage/Refrigeration Temperature
40°F ~ 104°F (4°C ~ 40°C)
Type
Adhesive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,916.80000¥1,916.80
10¥1,496.83500¥14,968.35
25¥1,366.03960¥34,150.99
50¥1,278.36800¥63,918.40
Manufacturers Standard Package