Brush, Single Head Hair, Hog Tip 1 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brush, Single Head Hair, Hog Tip 1 PC
MG Chemicals’ Chisel Hog Hair Cleaning Brush

857

DigiKey Part Number
473-1050-ND
Manufacturer
Manufacturer Product Number
857
Description
BRUSH SNGL HEAD HAIR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Brush, Single Head Hair, Hog Tip 5.50" (139.7mm) 1 PC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Material
Hair, Hog
Manufacturer
MG Chemicals
Handle Material
Wood
Packaging
Bulk
Handle Length
5.00" (127.0mm)
Part Status
Active
Quantity
1
Type
Brush, Single Head
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 273
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.