Proto Board Copper Clad FR4, Double Sided, 1 oz. 6.00" x 6.00" (152.4mm x 152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proto Board Copper Clad FR4, Double Sided, 1 oz. 6.00" x 6.00" (152.4mm x 152.4mm)
How to Route a Circuit Board using the Desktop PCB Milling Machine from Bantam Tools | DigiKey

650

DigiKey Part Number
473-1023-ND
Manufacturer
Manufacturer Product Number
650
Description
PROTO BOARD COPPER CLAD 6" X 6"
Customer Reference
Detailed Description
Proto Board Copper Clad FR4, Double Sided, 1 oz. 6.00" x 6.00" (152.4mm x 152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Proto Board Type
Copper Clad, Positive Sensitized
Manufacturer
MG Chemicals
Size / Dimension
6.00" x 6.00" (152.4mm x 152.4mm)
Series
Board Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Material
Copper Clad FR4, Double Sided, 1 oz.
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.