
424 | |
|---|---|
DigiKey Part Number | 473-1061-ND |
Manufacturer | |
Manufacturer Product Number | 424 |
Description | DESOLDER BRAID ROSIN 0.05" 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA) Static Dissipative (SD) Yellow 0.050" (1.27mm) 5' (1.524m) |
Datasheet | Datasheet |
Category | ESD Protection Static Dissipative (SD) |
Manufacturer MG Chemicals | Color Yellow |
Series | Width 0.050" (1.27mm) |
Packaging Bulk | Length 5' (1.524m) |
Part Status Active | Shelf Life 120 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type Rosin, Mildly Activated (RMA) | Storage/Refrigeration Temperature 50°F ~ 86°F (10°C ~ 30°C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80-2-5 | Chemtronics | 4,801 | 80-2-5-ND | ¥60.69000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.60000 | ¥49.60 |
| 5 | ¥45.03800 | ¥225.19 |
| 10 | ¥43.18600 | ¥431.86 |
| 30 | ¥40.42200 | ¥1,212.66 |
| 50 | ¥39.19400 | ¥1,959.70 |
| 100 | ¥37.58970 | ¥3,758.97 |
| 500 | ¥34.11174 | ¥17,055.87 |








