Rework Tip Hoof For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTC-8147

DigiKey Part Number
5358-SMTC-8147-ND
Manufacturer
Manufacturer Product Number
SMTC-8147
Description
SMTC REWORK CARTRIDGE, DRAG SOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rework Tip Hoof For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Rework
Manufacturer
Metcal
Tip Shape
Hoof
Series
Temperature Range
950°F (510°C)
Packaging
Box
For Use With/Related Products
MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥728.13000¥728.13
5¥660.73400¥3,303.67
10¥633.68600¥6,336.86
25¥610.44240¥15,261.06
Manufacturers Standard Package