
SMTC-161 | |
|---|---|
DigiKey Part Number | 5358-SMTC-161-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-161 |
Description | SMTC REWORK CARTRIDGE, BLADE, 15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Blade For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Blade |
Manufacturer Metcal | Height 0.020" (0.50mm) |
Series | Width 0.620" (15.75mm) |
Packaging Box | Length 0.360" (9.14mm) |
Part Status Active | Temperature Range 775°F (413°C) |
Tip Type Rework | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,166.47000 | ¥1,166.47 |
| 5 | ¥1,058.56000 | ¥5,292.80 |
| 10 | ¥1,041.57300 | ¥10,415.73 |


