
SMTC-0175 | |
|---|---|
DigiKey Part Number | 5358-SMTC-0175-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-0175 |
Description | SMTC REWORK CARTRIDGE, HOOF, 0.8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Hoof For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Hoof |
Manufacturer Metcal | Length 0.450" (11.43mm) |
Series | Diameter 0.030" (0.76mm) |
Packaging Box | Temperature Range 675°F (357°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Tip Type Rework |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥949.83000 | ¥949.83 |
| 5 | ¥861.97400 | ¥4,309.87 |
| 10 | ¥826.66700 | ¥8,266.67 |
| 25 | ¥821.09600 | ¥20,527.40 |


